Part Details for RACD150-12-PSE by RECOM Power Inc
Overview of RACD150-12-PSE by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for RACD150-12-PSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9344
|
Newark | Led Driver, Cc/Cv, 150W, 12V, 11A, Power Supply Applications:-, Output Power Max:150W, Output Voltage Max:12V, Output Current:11A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:130V Rohs Compliant: Yes |Recom Power RACD150-12-PSE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70551348
|
RS | Power Supply, AC-DC, LED Driver Constant Current 12V 11A132W | RECOM Power Inc. RACD150-12-PSE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6100 / $87.2700 | RFQ |
Part Details for RACD150-12-PSE
RACD150-12-PSE CAD Models
RACD150-12-PSE Part Data Attributes:
|
RACD150-12-PSE
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD150-12-PSE
RECOM Power Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |