-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4338
|
Newark | Power Supply, Ac-Dc, 5V, 3.2A, 16W, Power Supply Applications:Ite, Household, Laboratory, Medical & Industrial, No. Of Outputs:1 Output, Output Power Max:16W, Output Voltage - Output 1:5V, Output Current - Output 1:3.2A, Width:27.6Mmrohs Compliant: Yes |Recom Power RACM16E-05SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $14.7700 | Buy Now |
DISTI #
945-RACM16E-05SK/277-ND
|
DigiKey | 16W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 10 Weeks Container: Tube |
265 In Stock |
|
$8.8092 / $11.0100 | Buy Now |
DISTI #
919-RACM16E-05SK/277
|
Mouser Electronics | AC/DC Power Modules 16W 100-277Vin 5Vout 3.2A RoHS: Compliant | 132 |
|
$8.8000 / $10.8500 | Buy Now |
DISTI #
75053866
|
RS | Power Supply, AC-DC, 16W, Printmount, 100-277Vin, 5Vout, RACM16E-K/277 Series | RECOM Power Inc. RACM16E-05SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $10.9600 | RFQ |
|
Future Electronics | RACM16E-K/277 Series 16 W Universal Input 5 V Through Hole AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Container: Tube | 30Tube |
|
$9.2700 / $9.4800 | Buy Now |
|
Onlinecomponents.com | 16W AC/DC Power Supply - 5 VDC - Encapsulated - Constant Voltage/Current - +85°C - Through Hole RoHS: Compliant |
30 In Stock |
|
$8.2800 / $10.2400 | Buy Now |
DISTI #
82430737
|
Verical | AC/DC Power Supply Single-OUT 5V 3.2A 16W Tube Min Qty: 5 Package Multiple: 1 | Americas - 140 |
|
$11.9700 / $14.0280 | Buy Now |
DISTI #
77694424
|
Verical | AC/DC Power Supply Single-OUT 5V 3.2A 16W Tube Min Qty: 15 Package Multiple: 15 Date Code: 2351 | Americas - 30 |
|
$11.2450 / $13.3120 | Buy Now |
DISTI #
RACM16E-05SK/277
|
TME | Converter: AC/DC, 16W, 85÷305VAC, Uout: 5VDC, Iout: 3.2A, 82%, 4.2kV Min Qty: 1 | 140 |
|
$8.8200 / $11.2000 | Buy Now |
DISTI #
000000000007211864
|
Sager | 16W AC/DC-CONVERTER 'POWERLINE' 2X1 4.2KV REG Min Qty: 1 | 30 |
|
$7.9800 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy