-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7097
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite, Household, Laboratory & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 305V Ac Rohs Compliant: Yes |Recom Power RACM30-05SK/277/OF Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $23.6600 | Buy Now |
DISTI #
945-RACM30-05SK/277/OF-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
46 In Stock |
|
$14.1117 / $17.6400 | Buy Now |
DISTI #
919-RACM30-05SK277OF
|
Mouser Electronics | Switching Power Supplies 30W 85-305Vin 5Vout 6A RoHS: Compliant | 55 |
|
$14.1100 / $17.6300 | Buy Now |
|
Future Electronics | 30 W 5 V 4kV Isolated Single Output Open Frame 1.5"x3" POWERLINE AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 12Tray |
|
$14.7100 / $15.0600 | Buy Now |
|
Onlinecomponents.com | 30W AC/DC-Converter - 05VDC - Input: 85-305 VAC - -40 to 50°C - open Frame 1.5"x3" - Connector RoHS: Compliant |
12 In Stock |
|
$13.6600 / $16.4800 | Buy Now |
DISTI #
RACM30-05SK/277/OF
|
TME | Power supply: switched-mode, open, 30W, 85÷305VAC, OUT: 1, 5VDC Min Qty: 1 | 9 |
|
$15.2300 / $19.4700 | Buy Now |
DISTI #
000000000007167361
|
Sager | Switching Power Supplies 30W 85-305Vin 5Vout 6A Min Qty: 1 | 12 |
|
$12.7900 / $16.6400 | Buy Now |
|
Master Electronics | 30W AC/DC-Converter - 05VDC - Input: 85-305 VAC - -40 to 50°C - open Frame 1.5"x3" - Connector RoHS: Compliant |
12 In Stock |
|
$13.6600 / $16.4800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$17.2900 / $18.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM30-05SK/277/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM30-05SK/277/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |