-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 40W 85-264VIN 12VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2288
|
Newark | Power Supply, Ac-Dc, 12V, 3.34A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:12V Rohs Compliant: Yes |Recom Power RACM40-12S/OF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8400 / $104.2200 | Buy Now |
DISTI #
RACM40-12S/OF-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 15 Weeks Container: Box | Limited Supply - Call |
|
$84.3000 | Buy Now |
DISTI #
919-RACM40-12S/OF
|
Mouser Electronics | Switching Power Supplies 40W 12V 3340mA Open Frame RoHS: Compliant | 0 |
|
$73.9000 / $84.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.5700 / $83.1500 | Buy Now |
DISTI #
RACM40-12S/OF
|
TME | Power supply: switched-mode, open, 40W, 12VDC, RACM Min Qty: 1 | 0 |
|
$76.0100 | RFQ |
DISTI #
000000000006051505
|
Sager | Switching Power Supplies 40W 12V 3340mA Open Frame Min Qty: 1 | 0 |
|
$70.6700 / $81.1000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 85-264VAC 12VDC 3.34A Op Fr | 0 |
|
$76.3628 / $80.1810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM40-12S/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-12S/OF
RECOM Power Inc
CONV AC/DC 40W 85-264VIN 12VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CE, CISPR, EAC, FCC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.34 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 50.8 mm |