-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5799
|
Newark | Power Supply, Ac-Dc, 5V, 8A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM60-05SK/OF/PCB-T RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6300 / $36.0000 | Buy Now |
DISTI #
945-RACM60-05SK/OF/PCB-T-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
23 In Stock |
|
$20.9250 / $28.7400 | Buy Now |
DISTI #
919-RACM6005SKOFPCBT
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin05Vout 8A Open Frame 2x3 RoHS: Compliant | 9 |
|
$20.9200 / $27.0600 | Buy Now |
DISTI #
72007158
|
RS | Power Supply, AC-DC, Open Frame, PCB Mount, 60W, 5V, 8A, 80-264V In, RACM60 Serie | RECOM Power Inc. RACM60-05SK/OF/PCB-T RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2300 / $36.8100 | RFQ |
|
Future Electronics | 60W AC/DC-Converter POWERLINE 2x3 OF 4kV reg RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks | 0 |
|
$21.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins RoHS: Compliant | 0 |
|
$22.2600 / $29.4700 | Buy Now |
DISTI #
RACM60-05SK/OF/PCB
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$22.7900 / $29.6700 | RFQ |
DISTI #
RACM6005SKOFPCB
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$20.4200 / $25.0000 | Buy Now |
DISTI #
000000000006120026
|
Sager | Switching Power Supplies 40W 80-264Vin05Vout 8A Open Frame 2x3 Min Qty: 1 | 0 |
|
$23.1300 / $26.8400 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 80-264VAC 5VDC 8A Open Frame | 0 |
|
$28.5447 / $30.5428 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM60-05SK/OF/PCB-T
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM60-05SK/OF/PCB-T
RECOM Power Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | RECOM Power |