-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5806
|
Newark | Power Supply, Ac-Dc, 24V, 2.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Recom Power RACM60-24SK/OF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7700 / $32.4000 | Buy Now |
DISTI #
945-RACM60-24SK/OF-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
74 In Stock |
|
$18.8394 / $25.1000 | Buy Now |
DISTI #
919-RACM60-24SK/OF
|
Mouser Electronics | Switching Power Supplies 60W 80-264Vin24Vout 2.5A Open Frame 2x3 RoHS: Compliant | 35 |
|
$21.3100 / $24.2400 | Buy Now |
DISTI #
72007149
|
RS | Power Supply, AC-DC, Open Frame, 60W, 2"x3",24V, 2.5A, 80-264V In, RACM60 Ser | RECOM Power Inc. RACM60-24SK/OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3300 / $25.8800 | RFQ |
|
Future Electronics | 60W AC/DC-Converter 'POWERLINE' 2"x3" OF 4kV reg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.3500 / $21.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - 60W - Output: 24VDC - Input: 80-264VAC - Open Frame - 2x3 inches RoHS: Compliant |
64 Partner Stock |
|
$18.3300 / $26.4300 | Buy Now |
DISTI #
RACM60-24SK/OF
|
TME | Power supply: switched-mode, open, 60W, 120÷370VDC, 80÷264VAC Min Qty: 1 | 15 |
|
$20.5000 / $26.6300 | Buy Now |
DISTI #
RACM60-24SK/OF
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$18.3700 / $25.1000 | Buy Now |
DISTI #
SMPS1458
|
Rutronik | AC/DC Mod 80-264V to 24V 60W OF 4kV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$24.8100 / $28.7100 | Buy Now |
DISTI #
000000000006120013
|
Sager | Switching Power Supplies 60W 80-264Vin24Vout 2.5A Open Frame 2x3 Min Qty: 1 | 850 |
|
$19.0800 / $19.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM60-24SK/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM60-24SK/OF
RECOM Power Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN,UL,CSA,CAN, ANSI, IEC,CB,EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 78.4 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Screening Level | IEC/EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 53 mm |