-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3080-ND
|
DigiKey | LED SUPPLY CC AC/DC 18W 26-52V Min Qty: 1 Lead time: 18 Weeks Container: Box |
21 In Stock |
|
$12.6654 / $18.4200 | Buy Now |
DISTI #
919-RACT18-350
|
Mouser Electronics | LED Power Supplies 18W 198-264Vin 26-52Vout 350mA RoHS: Compliant | 0 |
|
$12.6600 / $18.4100 | Order Now |
DISTI #
72061600
|
RS | Power Supply, AC-DC, LED, 18W, 26-52V, 0.35A, 198-264V In, RACT18 Series | RECOM Power Inc. RACT18-350 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0000 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $14.9900 | Buy Now |
DISTI #
RACT18-350
|
TME | Power supply: switched-mode, LED, 18W, 26÷52VDC, 350mA, 198÷264VAC Min Qty: 1 | 0 |
|
$12.1500 / $15.2400 | RFQ |
DISTI #
000000000006051548
|
Sager | LED Power Supplies 18W 198-264Vin 26-52Vout 350mA Min Qty: 1 | 0 |
|
$12.4400 / $13.1400 | Buy Now |
DISTI #
2777057
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6651 / $19.9559 | Buy Now |
DISTI #
2777057
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9125 / $17.6917 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 18W 52VDC 350mA CC TRIAC IP20 | 0 |
|
$14.9732 / $16.0213 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACT18-350
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACT18-350
RECOM Power Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |