Part Details for RAF5WH-E by Panduit Corp
Overview of RAF5WH-E by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAF5WH-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3823
|
Newark | Duct Fitting, Abs, White, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:White, External Length:50.8Mm, External Width:50.8Mm, External Height:14.7Mm, Product Range:- Rohs Compliant: Yes |Panduit RAF5WH-E Min Qty: 1 Package Multiple: 20 Date Code: 1 Container: Pack | 5 |
|
$36.1600 / $41.5900 | Buy Now |
DISTI #
298-12421-ND
|
DigiKey | FITTING RA 5 LOVOLT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
183 In Stock |
|
$1.7690 / $2.1100 | Buy Now |
DISTI #
RAF5WH-E
|
Avnet Americas | Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: RAF5WH-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
66H3823
|
Avnet Americas | Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White - Boxed Product (Development Kits) (Alt: 66H3823) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Box | 5 Partner Stock |
|
$36.1600 / $41.5900 | Buy Now |
DISTI #
644-RAF5WH-E
|
Mouser Electronics | Wire Ducting & Raceways LD5 Low Voltage Right Angle Fitting RoHS: Compliant | 2 |
|
$1.7600 / $2.1100 | Buy Now |
DISTI #
PANRAF5WH-E
|
Heilind Electronics | LD5 Low Voltage Right Angle Fitting | Americas - 0 in Stock |
|
$1.7385 / $1.8834 | Buy Now |
|
Onlinecomponents.com | Right angle fitting for use with LD5 raceway, White, ABS, Length 2.00 in. RoHS: Compliant |
300 In Stock 2840 Factory Stock |
|
$1.8100 / $2.1100 | Buy Now |
DISTI #
80010434
|
Verical | Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White Min Qty: 100 Package Multiple: 100 Date Code: 2411 | Americas - 300 |
|
$2.6138 / $2.7947 | Buy Now |
|
Quest Components | DUCT COLOR:WHITE, EXTERNAL LENGTH:50.8MM, EXTERNAL WIDTH:50.8MM, EXTERNAL HEIGHT:14.7MM, | 137 |
|
$1.6951 / $3.9117 | Buy Now |
DISTI #
RAF5WH-E
|
Avnet Americas | Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: RAF5WH-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
Part Details for RAF5WH-E
RAF5WH-E CAD Models
RAF5WH-E Part Data Attributes:
|
RAF5WH-E
Panduit Corp
Buy Now
|
Compare Parts:
RAF5WH-E
Panduit Corp
|
Samacsys Manufacturer | Panduit |