Part Details for RAHVK101M1UFH0002EX by TAIYO YUDEN
Overview of RAHVK101M1UFH0002EX by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHVK101M1UFH0002EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-RAHVK101M1UFH0002EXTR-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 50V SMD Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8387 | Buy Now |
DISTI #
963-RAHVK101M1UFH2EX
|
Mouser Electronics | TAIYO YUDEN 50V 100uF 125C ESR=28mOhms AECQ 10x10mm RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6920 | Buy Now |
DISTI #
RAHVK101M1UFH0002EX
|
TTI | Aluminum Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8600 | Buy Now |