Part Details for RAHVX151M1UFK5002X by TAIYO YUDEN
Overview of RAHVX151M1UFK5002X by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHVX151M1UFK5002X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5642
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:10Mm |Taiyo Yuden RAHVX151M1UFK5002X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 / $2.7600 | Buy Now |
DISTI #
587-RAHVX151M1UFK5002XCT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 50V SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9491 / $2.5300 | Buy Now |
DISTI #
963-RAHVX151M1UFK52X
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 150uF 135C ESR=24mOhms AECQ 10x12.5mm RoHS: Compliant | 0 |
|
$1.2800 / $2.5300 | Order Now |
|
Future Electronics | HVX Series 50 v 150 uf 135c 10x12.5mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
RAHVX151M1UFK5002X
|
TTI | Aluminum Organic Polymer Capacitors 50V 150uF 135C ESR=24mOhms AECQ 10x12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |