Part Details for RAJ2800024H12HPF#GB0 by Renesas Electronics Corporation
Overview of RAJ2800024H12HPF#GB0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAJ2800024H12HPF#GB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RAJ2800024H12HPF#GB0CT-ND
|
DigiKey | HOPE IPD 2MOHM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$2.8733 / $5.7300 | Buy Now |
DISTI #
RAJ2800024H12HPF#G
|
Avnet Americas | Single Channel Intelligent Power Device 1.6m Ohm 7-Pin TO-263 T/R - Tape and Reel (Alt: RAJ2800024H12HPF#G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7165 / $3.1016 | Buy Now |
DISTI #
968-2800024H12HPFGB0
|
Mouser Electronics | Power Switch ICs - Power Distribution HOPE IPD 2mohm RoHS: Compliant | 0 |
|
$2.8500 / $2.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
|
Renesas Electronics America | HOPE IPD 2MOHM Min Qty: 1 Container: Tape & Reel (TR) | 1480 |
|
$2.8733 / $5.7300 | Buy Now |
DISTI #
RAJ2800024H12HPF#G
|
Avnet Americas | Single Channel Intelligent Power Device 1.6m Ohm 7-Pin TO-263 T/R - Tape and Reel (Alt: RAJ2800024H12HPF#G) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7165 / $3.1016 | Buy Now |
DISTI #
RAJ2800024H12HPF#GB0
|
Avnet Silica | Single Channel Intelligent Power Device 1.6m Ohm 7-Pin TO-263 T/R (Alt: RAJ2800024H12HPF#GB0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |