-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0727
|
Newark | Motor Driver, -40 To 85 Deg C Rohs Compliant: Yes |Renesas RAJ306001GNP#AAN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$3.4800 / $5.5600 | Buy Now |
DISTI #
559-RAJ306001GNP#AAN-ND
|
DigiKey | MSIG MOTOR DRIVER FOR BLDC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
520 In Stock |
|
Buy Now | |
|
Future Electronics | RAJ306001 Series 30 V 30 mA General-Purpose Motor Control IC - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 25Tray |
|
$1.8200 / $2.0200 | Buy Now |
|
Renesas Electronics America | MSIG MOTOR DRIVER FOR BLDC Min Qty: 1 Container: Tray | 520 |
|
$2.6866 / $5.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 50 |
|
$6.1122 / $6.4961 | Buy Now |
DISTI #
RAJ306001GNP#AAN
|
Avnet Silica | Motor Driver/Controller, Three Phase DC Brushless, 6 V to 30 V, 1 Output, 64 Pins, QFN-EP (Alt: RAJ306001GNP#AAN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3677533
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$2.9345 / $5.6484 | Buy Now |
DISTI #
3677533
|
Farnell | MOTOR DRIVER, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 47 |
|
$2.9522 / $6.3189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy