Part Details for RAMK060M11319JB663 by Vishay Intertechnologies
Overview of RAMK060M11319JB663 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RAMK060M11319JB663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1826
|
Newark | Encoder, 3Mhz, Ssi, 25Mm Shaft, 10000Rpm Rohs Compliant: Yes |Vishay RAMK060M11319JB663 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$397.8100 / $480.8800 | Buy Now |
DISTI #
RAMK060M11319JB663
|
Avnet Americas | Encoder, 3 MHz, SPI, 25 mm Shaft, 10000 rpm - Boxed Product (Development Kits) (Alt: RAMK060M11319JB663) Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$301.3200 / $463.3916 | Buy Now |
DISTI #
71-RAMK060M11319J663
|
Mouser Electronics | Encoders Rotatnl Ab Mag Kit Encoder 60mm SSI RoHS: Compliant | 3 |
|
$417.5700 / $462.3800 | Buy Now |
DISTI #
RAMK060M11319JB663
|
Avnet Americas | Encoder, 3 MHz, SPI, 25 mm Shaft, 10000 rpm - Boxed Product (Development Kits) (Alt: RAMK060M11319JB663) Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$301.3200 / $463.3916 | Buy Now |
DISTI #
3643408
|
element14 Asia-Pacific | ENCODER, 3MHZ, SSI, 25MM SHAFT, 10000RPM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$395.9181 / $409.3099 | Buy Now |
DISTI #
3643408
|
Farnell | ENCODER, 3MHZ, SSI, 25MM SHAFT, 10000RPM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$338.1991 / $375.7782 | Buy Now |
Part Details for RAMK060M11319JB663
RAMK060M11319JB663 CAD Models
RAMK060M11319JB663 Part Data Attributes:
|
RAMK060M11319JB663
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RAMK060M11319JB663
Vishay Intertechnologies
Rotary Position Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2020-02-10 | |
Samacsys Manufacturer | Vishay | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Operating Current-Max | 180 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SSI | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |