Part Details for RAPC712S by Switchcraft Conxall
Overview of RAPC712S by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC712S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0600
|
Newark | Dc Power Jack, Shielded, Rapc Mount, 2.5Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC712S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
SC3722-ND
|
DigiKey | DC POWER JACK, SHIELDED, RAPC MO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4809 In Stock |
|
$2.0000 / $2.8400 | Buy Now |
DISTI #
502-RAPC712S
|
Mouser Electronics | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.5mm RoHS: Compliant | 153 |
|
$2.0000 / $2.8400 | Buy Now |
DISTI #
V99:2348_22521644
|
Arrow Electronics | Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1735 | Americas - 1 |
|
$0.5665 / $1.2605 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
491 In Stock |
|
$1.9200 / $3.0300 | Buy Now |
DISTI #
51670104
|
Verical | Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1829 | Americas - 490 |
|
$3.2439 / $4.0132 | Buy Now |
DISTI #
RAPC712S
|
TTI | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9400 / $2.1500 | Buy Now |
DISTI #
000000000005745930
|
Sager | DC Power Connectors DC Power Jack Shield RAPC Mnt 2.5mm Min Qty: 1 | 0 |
|
$1.8200 / $2.0700 | Buy Now |
DISTI #
RAPC712S
|
Avnet Asia | DC Power Connector, Jack, 5 A, 2.5 mm, PCB Mount, Through Hole (Alt: RAPC712S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3647 / $1.6571 | Buy Now |
|
Master Electronics | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
491 In Stock |
|
$1.9200 / $3.0300 | Buy Now |
Part Details for RAPC712S
RAPC712S CAD Models
RAPC712S Part Data Attributes
|
RAPC712S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC712S
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.283 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |