Part Details for RAR-75935000 by Carling Technologies
Overview of RAR-75935000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAR-75935000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
2985 In Stock |
|
$1.8600 / $1.9300 | Buy Now |
DISTI #
79644996
|
Verical | RAR-75935000 Min Qty: 40 Package Multiple: 40 | Americas - 2960 |
|
$2.3181 / $2.5563 | Buy Now |
DISTI #
RA901-RB-B-0-N
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 4135 In Stock |
|
$2.2400 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
2985 In Stock |
|
$1.8600 / $1.9300 | Buy Now |