Part Details for RASH10PS by Switchcraft Conxall
Overview of RASH10PS by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASH10PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2040
|
Newark | Connector, Power Entry, Jack, 10A, 24Vdc, Gender:Jack, Current Rating:11A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Surface Mount, Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:- Rohs Compliant: Yes |Switchcraft/conxall RASH10PS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1932-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
380 In Stock |
|
$4.5375 / $6.7600 | Buy Now |
DISTI #
502-RASH10PS
|
Mouser Electronics | DC Power Connectors 11A JK HYBRID W/P SE RoHS: Compliant | 115 |
|
$4.5300 / $6.7600 | Buy Now |
DISTI #
70931621
|
RS | Connector, Power, DC, 11A JK HYBRID W/P SE | Switchcraft RASH10PS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $7.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $7.5200 | Buy Now |
DISTI #
RASH10PS
|
TME | Socket, DC supply, male, with peg, on PCBs, SMT,THT, 11A, IP68 Min Qty: 1 | 0 |
|
$7.1400 / $9.1800 | RFQ |
DISTI #
000000000003895279
|
Sager | DC Power Connectors 11A JK HYBRID W/P SE Min Qty: 1 | 0 |
|
$5.2600 / $6.3700 | Buy Now |
Part Details for RASH10PS
RASH10PS CAD Models
RASH10PS Part Data Attributes:
|
RASH10PS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASH10PS
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.43 inch | |
Body Depth | 0.95 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 11 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER AND SURFACE MOUNT |