Part Details for RASM712BK by Switchcraft Conxall
Overview of RASM712BK by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASM712BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4248
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RASM712BK Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
502-RASM712BK
|
Mouser Electronics | DC Power Connectors RT ANGLE SMT JACK 0.100" 2.5mm RoHS: Compliant | 2046 |
|
$1.4300 / $1.7100 | Buy Now |
DISTI #
70214339
|
RS | Connector right angle miniature locking power jack surface mount 0.1 in pin | Switchcraft RASM712BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2048 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS Solder RA SMD 2 Terminal 1 Port T/R RoHS: Compliant |
440 In Stock |
|
$1.5100 / $2.2500 | Buy Now |
DISTI #
000000000002133167
|
Sager | DC Power Connectors RT ANGLE SMT JACK 0.100 2.5mm Min Qty: 2500 | 0 |
|
$1.7900 | Buy Now |
DISTI #
RASM712BK
|
Avnet Abacus | Conn Power F 3 POS Solder RA SMD 3 Terminal 1 Port (Alt: RASM712BK) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1617209
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0843 / $3.3098 | Buy Now |
DISTI #
1617209
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$2.4221 / $3.7830 | Buy Now |
|
Master Electronics | Conn Power F 2 POS Solder RA SMD 2 Terminal 1 Port T/R RoHS: Compliant |
440 In Stock |
|
$1.5100 / $2.2500 | Buy Now |
Part Details for RASM712BK
RASM712BK CAD Models
RASM712BK Part Data Attributes
|
RASM712BK
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM712BK
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.5mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |