-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 5A, 2.49mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 405 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | POWER JACK, SURFACE MOUNT 0.10 [2.55 MM] PIN | 10 |
|
$1.2200 / $1.4640 | Buy Now |
|
Quest Components | POWER JACK, SURFACE MOUNT 0.10 [2.55 MM] PIN | 18 |
|
$1.8750 / $3.0000 | Buy Now |
DISTI #
000000000000269423
|
Sager | DC Power Connectors 2.5MM R/A W/PLAS SMT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RASM712P
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM712P
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.49mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.49 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |