-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF168DFT10K0-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 1506 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0682 | Buy Now |
DISTI #
RAVF168DFT10K0
|
Avnet Americas | Res Thick Film Array 10kOhm 1% 1/2W ±200ppm/°C Isolated Molded 16-Pin Convex 1606 SMD T/R - Tape and Reel (Alt: RAVF168DFT10K0) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-RAVF168DFT10K0
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 10 Kohm, 1%, 0603x8, CONVEX RoHS: Compliant | 0 |
|
$0.0650 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
81019015
|
Verical | Res Thick Film Array 10K Ohm 1% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 1606(8 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.2530 | Buy Now |
|
NAC | RESISTOR ARRAY, 10 Kohm, 1%, 0603x8, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.1250 / $0.1670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25000 Factory Stock |
|
$0.0610 / $0.0710 | Buy Now |
|
South Electronics | RAVF168DFT10K0 | 25000 |
|
$0.0625 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF168DFT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF168DFT10K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RAVF168DFT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF168DFT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTP1002F | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVF168DFT10K0 vs CN1F8KTTP1002F |
741X1631002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | RAVF168DFT10K0 vs 741X1631002F |
CN1FN8KLTD1002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAVF168DFT10K0 vs CN1FN8KLTD1002F |
CN1F8KLTP1002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAVF168DFT10K0 vs CN1F8KLTP1002F |
CN1F8NKTTP1002F | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVF168DFT10K0 vs CN1F8NKTTP1002F |
741X1631002FPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | RAVF168DFT10K0 vs 741X1631002FPC8 |
741X1631002FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | RAVF168DFT10K0 vs 741X1631002FP |