-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 220ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVF168DJT220RCT-ND
|
DigiKey | RES ARRAY 8 RES 220 OHM 1506 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3896 In Stock |
|
$0.0379 / $0.3300 | Buy Now |
DISTI #
RAVF168DJT220R
|
Avnet Americas | Res Thick Film Array 220Ohm 5% 1/2W ±250ppm/°C Isolated Molded 16-Pin Convex 1606 SMD T/R - Tape and Reel (Alt: RAVF168DJT220R) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
708-RAVF168DJT220R
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 220 ohm, 5%, 0603x8, CONVEX RoHS: Compliant | 0 |
|
$0.0330 / $0.0370 | Order Now |
|
Future Electronics | Res Thick Film Array 220Ohm 5% 1/2W ±250ppm/°C Isolated Molded 16-Pin Convex RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0323 / $0.0359 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
|
NAC | RESISTOR ARRAY, 220 ohm, 5%, 0603x8, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
|
South Electronics | RAVF168DJT220R | 0 |
|
$0.0312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF168DJT220R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF168DJT220R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 220ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |