-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9776
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-1512D/HP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $12.4200 | Buy Now |
DISTI #
RB-1512D/HP-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1447 / $8.7300 | Buy Now |
DISTI #
919-RB-1512D/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-12Vout RoHS: Compliant | 0 |
|
$7.1400 / $8.6700 | Order Now |
DISTI #
72085057
|
RS | DC-DC Converter, SIP7 2kV , Dual, 1W, +/-12V, +/-42mA, RB Series | RECOM Power Inc. RB-1512D/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 / $8.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | Dual Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: (+/-) 15VDC - 2kV/1Sec Isolation - Short Circuit Protection - 6 Lead SIP RoHS: Compliant | 0 |
|
$6.7900 / $8.3300 | Buy Now |
DISTI #
000000000006051708
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-12Vout Min Qty: 1 | 0 |
|
$6.9600 / $7.9000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 15VDC +/-12VDC +/-42mA SIP7 | 0 |
|
$8.7139 / $9.3239 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB-1512D/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RB-1512D/HP
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Width | 10.2 mm |