-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9789
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-1515S/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.5000 | Buy Now |
DISTI #
RB-1515S/P-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1792 / $7.7200 | Buy Now |
DISTI #
919-RB-1515S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout RoHS: Compliant | 0 |
|
$6.0900 / $7.6200 | Order Now |
DISTI #
72091215
|
RS | DC-DC Converter, SIP7 1kV unreg, 1W,15V, 66mA, RB Series | RECOM Power Inc. RB-1515S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $7.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 6 Lead SIP RoHS: Compliant | 0 |
|
$5.6600 / $6.9500 | Buy Now |
DISTI #
000000000006051721
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout Min Qty: 1 | 0 |
|
$5.8100 / $6.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 15VDC 15VDC 66mA SIP7 | 0 |
|
$7.2751 / $7.7843 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB-1515S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RB-1515S/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Width | 10.2 mm |