-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9786
|
Newark | Dc-Dc Converter, Medical, 15V, 0.066A, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RB-1515S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $7.2100 | Buy Now |
DISTI #
945-1440-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6277 / $7.0300 | Buy Now |
DISTI #
919-RB-1515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout RoHS: Compliant | 0 |
|
$5.6200 / $6.9400 | Order Now |
DISTI #
72082324
|
RS | DC-DC Converter, 1W, SIP7 1kV Unregulated , Single, 15V, 0.99A, RB Series | RECOM Power Inc. RB-1515S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $6.8200 | RFQ |
|
Future Electronics | RB Series 15 V 66 mA 1 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Box | 0Box |
|
$6.1100 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 15VDC - 6 Lead SIP RoHS: Compliant | 0 |
|
$5.2600 / $6.9100 | Buy Now |
DISTI #
RB-1515S
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 66mA, SIP7 Min Qty: 1 | 0 |
|
$5.7800 / $6.7500 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 1W 15VDC 15VDC 66mA SIP7 | 0 |
|
$6.6136 / $7.0766 | RFQ |
|
Perfect Parts Corporation | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB-1515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RB-1515S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Width | 10.2 mm |