Part Details for RB-CW2 by Hammond Manufacturing
Overview of RB-CW2 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB-CW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6973
|
Newark | Wall Cabinet, Steel, Black, 2U, Rack U Height:2U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:90Mm, External Width - Metric:492Mm, External Depth - Metric:559Mm, External Height - Imperial:3.55" Rohs Compliant: Yes |Hammond RB-CW2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$115.8900 / $137.9600 | Buy Now |
DISTI #
164-RB-CW2-ND
|
DigiKey | 2U COMPACT WALL CABINET Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$110.1580 / $126.9000 | Buy Now |
DISTI #
546-RB-CW2
|
Mouser Electronics | Racks & Rack Cabinets 2U COMPACT WALL CABINET RoHS: Compliant | 1 |
|
$110.1500 / $133.3100 | Buy Now |
DISTI #
74693840
|
RS | Wall Rack,2U, Compact Wall Cabinet,3.55x19.36x22.00 | Hammond Manufacturing RB-CW2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$146.6700 | RFQ |
|
Onlinecomponents.com | 25 Factory Stock |
|
$111.3900 / $141.9400 | Buy Now | |
|
Master Electronics | 25 Factory Stock |
|
$111.3900 / $141.9400 | Buy Now |
Part Details for RB-CW2
RB-CW2 CAD Models
RB-CW2 Part Data Attributes:
|
RB-CW2
Hammond Manufacturing
Buy Now
|
Compare Parts:
RB-CW2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |