-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1826
|
Newark | Schottky Rect, Single, 90V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):200Ma, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:490Mv, Forward Surge Rohs Compliant: Yes |Rohm RB021VAM90TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5708 |
|
$0.0850 / $0.3950 | Buy Now |
DISTI #
RB021VAM90CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 200MA TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
12104 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
RB021VAM90TR
|
Avnet Americas | Diode Schottky 90V 200mA 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB021VAM90TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-RB021VAM90TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V Vr 0.2A Io SOD-323HE SBD RoHS: Compliant | 17548 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0440 / $0.0502 | Buy Now |
|
Quest Components | 9740 |
|
$0.1085 / $0.6200 | Buy Now | |
DISTI #
RB021VAM90TR
|
TTI | Schottky Diodes & Rectifiers 90V Vr 0.2A Io SOD-323HE SBD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
RB021VAM90TR
|
Avnet Americas | Diode Schottky 90V 200mA 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB021VAM90TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
RB021VAM90TR
|
TME | Diode: Schottky rectifying, SMD, 90V, 0.2A, SOD323HE, reel,tape Min Qty: 10 | 0 |
|
$0.0501 / $0.0859 | RFQ |
|
Ameya Holding Limited | DIODE SCHOTTKY 90V 200MA TUMD2M Min Qty: 1 | 50-Authorized Distributor |
|
$0.0495 / $0.0842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB021VAM90TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB021VAM90TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |