Part Details for RB053L-30TE25 by ROHM Semiconductor
Overview of RB053L-30TE25 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB053L-30TE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB053L-30TE25-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDS Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2362 / $0.3054 | Buy Now |
DISTI #
755-RB053L-30TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers RECTIFIER SURF.MOUNT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB053L-30 Series 30 V 90 uA Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
RB053L-30TE25
|
TTI | Schottky Diodes & Rectifiers RECTIFIER SURF.MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2720 | Buy Now |
Part Details for RB053L-30TE25
RB053L-30TE25 CAD Models
RB053L-30TE25 Part Data Attributes:
|
RB053L-30TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB053L-30TE25
ROHM Semiconductor
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RB053L-30TE25
This table gives cross-reference parts and alternative options found for RB053L-30TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB053L-30TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB053L-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB053L-30TE25 vs RB053L-30 |