Part Details for RB078BM10SFNSTL by ROHM Semiconductor
Overview of RB078BM10SFNSTL by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RB078BM10SFNSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB078BM10SFNSTLCT-ND
|
DigiKey | 100V 5A, TO-252, ULTRA LOW IR SB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6037 / $1.6100 | Buy Now |
DISTI #
RB078BM10SFNSTL
|
Avnet Americas | 100V 5A, TO-252, Ultra low IR SBD: RB078BM10SFNS is a ultra low IR schottky barrier diode, suitable for Switching power - Tape and Reel (Alt: RB078BM10SFNSTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6266 / $0.7134 | Buy Now |
DISTI #
755-RB078BM10SFNSTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 5A, TO-252, Ultra low IR SBD: RB078BM10SFNS is a ultra low IR schottky barrier diode, suitable for Switching power supply. RoHS: Compliant | 4985 |
|
$0.6030 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Quest Components | 73 |
|
$1.1600 / $2.3200 | Buy Now | |
DISTI #
RB078BM10SFNSTL
|
Avnet Americas | 100V 5A, TO-252, Ultra low IR SBD: RB078BM10SFNS is a ultra low IR schottky barrier diode, suitable for Switching power - Tape and Reel (Alt: RB078BM10SFNSTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6266 / $0.7134 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.6980 / $1.6400 | Buy Now |
Part Details for RB078BM10SFNSTL
RB078BM10SFNSTL CAD Models
RB078BM10SFNSTL Part Data Attributes:
|
RB078BM10SFNSTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB078BM10SFNSTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 110V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 6.4 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |