Part Details for RB078RSM10STL1 by ROHM Semiconductor
Overview of RB078RSM10STL1 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RB078RSM10STL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7145
|
Newark | Schottky Rectifier, 100V, 5A, To-277A Rohs Compliant: Yes |Rohm RB078RSM10STL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.4410 / $1.0100 | Buy Now |
DISTI #
846-RB078RSM10STL1CT-ND
|
DigiKey | 100V 5A, TO-277GE, ULTRA LOW IR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
RB078RSM10STL1
|
Avnet Americas | Schottky Rectifier, 100 V, 5 A, Single Dual Anode, TO-277A, 3 Pins, 840 mV - Tape and Reel (Alt: RB078RSM10STL1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3712 / $0.4234 | Buy Now |
DISTI #
755-RB078RSM10STL1
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 100V 5A RoHS: Compliant | 7990 |
|
$0.3800 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
DISTI #
69264257
|
Verical | Diode Schottky Si 100V 5A 3-Pin(2+Tab) TO-277GE T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2245 | Americas - 4000 |
|
$0.2900 / $0.4138 | Buy Now |
DISTI #
65171116
|
Verical | Diode Schottky Si 100V 5A 3-Pin(2+Tab) TO-277GE T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.5319 / $0.6124 | Buy Now |
|
Quest Components | 3200 |
|
$0.4050 / $1.3500 | Buy Now | |
DISTI #
RB078RSM10STL1
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE 100V 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3770 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4350 / $1.0000 | Buy Now |
Part Details for RB078RSM10STL1
RB078RSM10STL1 CAD Models
RB078RSM10STL1 Part Data Attributes
|
RB078RSM10STL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB078RSM10STL1
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1.3 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |