Part Details for RB078RSM15STFTL1 by ROHM Semiconductor
Overview of RB078RSM15STFTL1 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RB078RSM15STFTL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7146
|
Newark | Schottky Rectifier, 150V, 5A, To-277A Rohs Compliant: Yes |Rohm RB078RSM15STFTL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3992 |
|
$0.5940 / $1.3500 | Buy Now |
DISTI #
846-RB078RSM15STFTL1CT-ND
|
DigiKey | 150V 5A, TO-277GE, ULTRA LOW IR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$0.4884 / $1.3000 | Buy Now |
DISTI #
RB078RSM15STFTL1
|
Avnet Americas | Schottky Rectifier, 150 V, 5 A, Single Dual Anode, TO-277A, 3 Pins, 870 mV - Tape and Reel (Alt: RB078RSM15STFTL1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4992 / $0.5694 | Buy Now |
DISTI #
755-RB078RSM15STFTL1
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 150V 5A RoHS: Compliant | 7969 |
|
$0.4880 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
66354177
|
Verical | Diode Schottky Si 150V 5A 3-Pin(2+Tab) TO-277GE T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.7007 / $0.8067 | Buy Now |
DISTI #
69060184
|
Verical | Diode Schottky Si 150V 5A 3-Pin(2+Tab) TO-277GE T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2302 | Americas - 4000 |
|
$0.3537 / $0.6625 | Buy Now |
|
Quest Components | 3200 |
|
$0.5655 / $1.8850 | Buy Now | |
DISTI #
RB078RSM15STFTL1
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE 150V 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4880 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5650 / $1.3700 | Buy Now |
Part Details for RB078RSM15STFTL1
RB078RSM15STFTL1 CAD Models
RB078RSM15STFTL1 Part Data Attributes:
|
RB078RSM15STFTL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB078RSM15STFTL1
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, TO-277A, TO-277GE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-277GE, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 2.1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |