Part Details for RB088BM200FHHTL by ROHM Semiconductor
Overview of RB088BM200FHHTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB088BM200FHHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5144
|
Newark | Schottky Rectifier, 200V, 10A, To-252 Rohs Compliant: Yes |Rohm RB088BM200FHHTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8680 / $1.8300 | Buy Now |
DISTI #
846-RB088BM200FHHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 5A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7388 / $1.7600 | Buy Now |
DISTI #
RB088BM200FHHTL
|
Avnet Americas | 200V 10A, TO-252, Ultra low IR SBD for Automotive: RB088BM200FHH is a ultra low IR schottky barrier diode, suitable for - Tape and Reel (Alt: RB088BM200FHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
DISTI #
755-RB088BM200FHHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB088BM200FHH is a ultra low I<sub>R<-sub> schottky barrier diode, suitable for Switching power supply. It is a highly reliable product for automotive. RoHS: Compliant | 4975 |
|
$0.7380 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7390 | Buy Now |
|
Quest Components | 2000 |
|
$0.9405 / $2.5080 | Buy Now | |
DISTI #
RB088BM200FHHTL
|
Avnet Americas | 200V 10A, TO-252, Ultra low IR SBD for Automotive: RB088BM200FHH is a ultra low IR schottky barrier diode, suitable for - Tape and Reel (Alt: RB088BM200FHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.7500 / $1.7600 | Buy Now |
DISTI #
RB088BM200FHHTL
|
Avnet Americas | 200V 10A, TO-252, Ultra low IR SBD for Automotive: RB088BM200FHH is a ultra low IR schottky barrier diode, suitable for - Tape and Reel (Alt: RB088BM200FHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.6270 / $4.4040 | Buy Now |
Part Details for RB088BM200FHHTL
RB088BM200FHHTL CAD Models
RB088BM200FHHTL Part Data Attributes
|
RB088BM200FHHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB088BM200FHHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |