Part Details for RB088T150HZC9 by ROHM Semiconductor
Overview of RB088T150HZC9 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB088T150HZC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1457
|
Newark | Schottky Rect, Aec-Q101, 150V, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:880Mv, Rohs Compliant: Yes |Rohm RB088T150HZC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$0.8460 / $1.9000 | Buy Now |
DISTI #
846-RB088T150HZC9-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1000 In Stock |
|
$0.7875 / $1.8800 | Buy Now |
DISTI #
RB088T150HZC9
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, ITO-220AB, 3 Pins, 880 mV - Rail/Tube (Alt: RB088T150HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8190 / $0.9324 | Buy Now |
DISTI #
755-RB088T150HZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RB088T150HZ is super low IR and high reliability Automotive schottky barrier diode for switching power supply. RoHS: Compliant | 1990 |
|
$0.8270 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8750 | Buy Now |
|
Quest Components | 800 |
|
$1.1072 / $2.6840 | Buy Now | |
DISTI #
RB088T150HZC9
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, ITO-220AB, 3 Pins, 880 mV - Rail/Tube (Alt: RB088T150HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8190 / $0.9324 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.9130 / $1.9100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1000 |
|
$0.6710 / $4.7230 | Buy Now |
Part Details for RB088T150HZC9
RB088T150HZC9 CAD Models
RB088T150HZC9 Part Data Attributes:
|
RB088T150HZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB088T150HZC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB088T150HZC9
This table gives cross-reference parts and alternative options found for RB088T150HZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB088T150HZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088T150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB088T150HZC9 vs RB088T150 |
RB088T150NZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB088T150HZC9 vs RB088T150NZC9 |