Part Details for RB151 by Micro Commercial Components
Overview of RB151 by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-1W | 20 |
|
$0.8400 / $1.0500 | Buy Now |
|
Chip1Cloud | BRIDGE RECT 1P 50V 1.5A RB-15 | 1960 |
|
RFQ |
Part Details for RB151
RB151 CAD Models
RB151 Part Data Attributes:
|
RB151
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB151
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, RB-15, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, RB-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RB151
This table gives cross-reference parts and alternative options found for RB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | General Instrument Corp | RB151 vs W005G |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | RB151 vs W005G |
W005M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RB151 vs W005M-G |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | Vishay Intertechnologies | RB151 vs W005G |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, WOM, 4 PIN | Uniohm Corp | RB151 vs W005M |
RB151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | RB151 vs RB151 |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | RB151 vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | RB151 vs W005G |
W005G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, WOG, 4 PIN | Diodes Incorporated | RB151 vs W005G-7-F |
W01G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | RB151 vs W01G |