Part Details for RB160L-90TE25 by ROHM Semiconductor
Overview of RB160L-90TE25 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB160L-90TE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB160L-90TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0821 / $0.1116 | Buy Now |
DISTI #
755-RB160L-90TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier 95V, 1A RoHS: Compliant | 1097 |
|
$0.1080 / $0.3900 | Buy Now |
|
Future Electronics | RB160L-90 Series 95 V 1 A Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
59166658
|
Verical | Diode Schottky 95V 1A 2-Pin PMDS T/R Min Qty: 220 Package Multiple: 1 Date Code: 2118 | Americas - 9665 |
|
$0.1086 / $0.1425 | Buy Now |
DISTI #
65086685
|
Verical | Diode Schottky 95V 1A 2-Pin PMDS T/R Min Qty: 376 Package Multiple: 1 Date Code: 2201 | Americas - 1450 |
|
$0.1944 / $0.2085 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | 228 |
|
$0.1512 / $0.5040 | Buy Now | |
|
Quest Components | 1171 |
|
$0.2360 / $0.5900 | Buy Now | |
DISTI #
RB160L-90TE25
|
TTI | Schottky Diodes & Rectifiers Schottky Barrier 95V, 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
RB160L-90TE25
|
Avnet Asia | Diode Schottky 95V 1A 2-Pin PMDS (Alt: RB160L-90TE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RB160L-90TE25
RB160L-90TE25 CAD Models
RB160L-90TE25 Part Data Attributes
|
RB160L-90TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160L-90TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 95V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 95 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |