-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 95V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB160LAM-90TFCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2944 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
755-RB160LAM-90TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V VR 1A 0.73V VF PMDTM, SOD-128 RoHS: Compliant | 3217 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 | Buy Now |
DISTI #
66200081
|
Verical | Rectifier Diode Schottky Si 95V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 216 Package Multiple: 1 Date Code: 1901 | Americas - 2920 |
|
$0.3291 / $0.3788 | Buy Now |
|
Quest Components | 2336 |
|
$0.2220 / $0.5550 | Buy Now | |
DISTI #
RB160LAM-90TFTR
|
Avnet Asia | Diode Schottky 90V 1A 2-Pin SOD-128 Emboss T/R (Alt: RB160LAM-90TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2920 |
|
$0.1110 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160LAM-90TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160LAM-90TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 95V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 95 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB160LAM-90TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160LAM-90TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160LAM-90TR | Rectifier Diode, Schottky, 1 Element, 1A, 95V V(RRM), Silicon, | ROHM Semiconductor | RB160LAM-90TFTR vs RB160LAM-90TR |