Part Details for RB160M-30TR by ROHM Semiconductor
Overview of RB160M-30TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB160M-30TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4179
|
Newark | Schottky Diode, 1A, 30V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Forward Voltage Max:480Mv, Forward Surge Current:30A, Operating Temperature Max:125°C, No. Of Pins:2Pins Rohs Compliant: Yes |Rohm RB160M-30TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.5690 | Buy Now |
DISTI #
RB160M-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7541 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
|
Future Electronics | RB160M-30 Series 30 V 50 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0626 / $0.0699 | Buy Now |
DISTI #
73506013
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin PMDU T/R Min Qty: 197 Package Multiple: 1 Date Code: 2223 | Americas - 35673 |
|
$0.0955 / $0.1588 | Buy Now |
|
Bristol Electronics | 3926 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM), SILICON | 1956 |
|
$0.1698 / $0.5660 | Buy Now |
DISTI #
RB160M-30TR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY 30V 1A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0930 | Buy Now |
DISTI #
RB160M-30TR
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.0850 / $0.1680 | RFQ |
DISTI #
SMC-RB160M-30TR
|
Sensible Micro Corporation | Diodes Inc RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 122 |
|
$0.0500 / $0.0537 | RFQ |
DISTI #
RB160M-30TR
|
Avnet Asia | Diode Schottky 30V 1A 2-Pin PMDU T/R (Alt: RB160M-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RB160M-30TR
RB160M-30TR CAD Models
RB160M-30TR Part Data Attributes
|
RB160M-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160M-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB160M-30TR
This table gives cross-reference parts and alternative options found for RB160M-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160M-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB160M-30TR vs RB520S-40 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB160M-30TR vs 1SS181TE85R |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | RB160M-30TR vs RLS140TE-15 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | RB160M-30TR vs BAV99W |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | RB160M-30TR vs BAV99 |
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | RB160M-30TR vs NRVB130T1G |
1N5616HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | RB160M-30TR vs 1N5616HR |
FE1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | RB160M-30TR vs FE1F |
1S2836-L | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | RB160M-30TR vs 1S2836-L |
1SS307TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB160M-30TR vs 1SS307TE85R |