-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3398
|
Newark | Schottky Rectifier, 1A, 30V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:480Mv, Forward Surge Rohs Compliant: Yes |Rohm RB160MM-30TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3165 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
RB160MM-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6795 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
RB160MM-30TR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB160MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-RB160MM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V 1A 2-Pin RoHS: Compliant | 7484 |
|
$0.0760 / $0.4300 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 1A PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0678 / $0.0751 | Buy Now |
DISTI #
68790278
|
Verical | Diode Schottky 30V 1A 2-Pin PMDU T/R Min Qty: 293 Package Multiple: 1 Date Code: 2212 | Americas - 70008 |
|
$0.0720 / $0.1070 | Buy Now |
DISTI #
62546717
|
Verical | Diode Schottky 30V 1A 2-Pin PMDU T/R Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 7402 |
|
$0.2139 / $0.2430 | Buy Now |
DISTI #
73519926
|
Verical | Diode Schottky 30V 1A 2-Pin PMDU T/R Min Qty: 323 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2198 / $0.2430 | Buy Now |
|
Quest Components | 1A, 30V, SILICON, SIGNAL DIODE | 240 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1A, 30V, SILICON, SIGNAL DIODE | 8321 |
|
$0.1665 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160MM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160MM-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160MM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160MM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160MM-30TFTR | Rectifier Diode, | ROHM Semiconductor | RB160MM-30TR vs RB160MM-30TFTR |