-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SOD-882, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4601
|
Newark | Schottky Rectifier, 40V, 1.5A, Sod-882 Rohs Compliant: Yes |Rohm RB160QS-40T18R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16260 |
|
$0.1320 / $0.4470 | Buy Now |
DISTI #
846-RB160QS-40T18RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A SMD1006 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55906 In Stock |
|
$0.1121 / $0.4300 | Buy Now |
DISTI #
RB160QS-40T18R
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin DSN1006 Embossed T/R - Tape and Reel (Alt: RB160QS-40T18R) Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.0895 / $0.1066 | Buy Now |
DISTI #
755-RB160QS-40T18R
|
Mouser Electronics | Schottky Diodes & Rectifiers RASMID Series, Ultra Small Package SOD-882 (DSN1006-2), 40V, 1.5A, Low VF Schottky Barrier Diode RoHS: Compliant | 4099 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers RASMID Series, Ultra Small Package SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0886 / $0.0932 | Buy Now |
DISTI #
65027875
|
Verical | Diode Schottky Si 40V 1.5A 2-Pin DSN T/R Min Qty: 296 Package Multiple: 1 Date Code: 2201 | Americas - 7496 |
|
$0.2333 / $0.2649 | Buy Now |
|
Quest Components | 5996 |
|
$0.1243 / $0.7100 | Buy Now | |
DISTI #
RB160QS-40T18R
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin DSN1006 Embossed T/R - Tape and Reel (Alt: RB160QS-40T18R) Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.0895 / $0.1066 | Buy Now |
DISTI #
RB160QS-40T18R
|
Avnet Americas | Diode Schottky 40V 1.5A 2-Pin DSN1006 Embossed T/R - Tape and Reel (Alt: RB160QS-40T18R) Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.0895 / $0.1066 | Buy Now |
DISTI #
C1S625902029625
|
Chip1Stop | Schottky Barrier Diode RoHS: Not Compliant pbFree: No Container: Cut Tape | 4 |
|
$0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160QS-40T18R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160QS-40T18R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SOD-882, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-882, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for RB160QS-40T18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160QS-40T18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUHS15F40,H3F | Rectifier Diode | Toshiba America Electronic Components | RB160QS-40T18R vs CUHS15F40,H3F |