Part Details for RB160VA-60TR by ROHM Semiconductor
Overview of RB160VA-60TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB160VA-60TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Single 610mV@1A 1A SOD-323FL Schottky Barrier Diodes (SBD) ROHS | 2580 |
|
$0.0775 / $0.1294 | Buy Now |
|
Chips Pulse Industry Limited | TUMD2 Schottky Barrier Diodes (SBD) RoHS Purchase Online, Ship Immediately | 3096 |
|
$0.0712 / $0.0986 | Buy Now |
|
LCSC | 60V Single 610mV1A 1A SOD-323FL Schottky Barrier Diodes (SBD) ROHS | 2580 |
|
$0.0791 / $0.1320 | Buy Now |
Part Details for RB160VA-60TR
RB160VA-60TR CAD Models
RB160VA-60TR Part Data Attributes
|
RB160VA-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160VA-60TR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |