-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3833
|
Newark | Schottky Rect, Aec-Q101, 40V, 1A, Sod323, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Rohs Compliant: Yes |Rohm RB160VYM-40FHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10240 |
|
$0.1050 / $0.4260 | Buy Now |
DISTI #
RB160VYM-40FHCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8994 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
RB160VYM-40FHTR
|
Avnet Americas | ROHRB160VYM-40FHTR - Tape and Reel (Alt: RB160VYM-40FHTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
755-RB160VYM-40FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant | 14658 |
|
$0.0630 / $0.4100 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0610 / $0.0681 | Buy Now |
DISTI #
71260750
|
Verical | Rectifier Diode Schottky 40V 1A Automotive 2-Pin TUMD-M T/R Min Qty: 264 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.2623 / $0.2978 | Buy Now |
DISTI #
63441534
|
Verical | Rectifier Diode Schottky 40V 1A Automotive 2-Pin TUMD-M T/R Min Qty: 264 Package Multiple: 1 Date Code: 2201 | Americas - 740 |
|
$0.2871 / $0.2978 | Buy Now |
DISTI #
61199589
|
Verical | Rectifier Diode Schottky 40V 1A Automotive 2-Pin TUMD-M T/R Min Qty: 248 Package Multiple: 1 Date Code: 2205 | Americas - 367 |
|
$0.1300 | Buy Now |
|
Quest Components | 5392 |
|
$0.1505 / $0.8600 | Buy Now | |
DISTI #
RB160VYM-40FHTR
|
TTI | Schottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 186000 In Stock |
|
$0.0630 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160VYM-40FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160VYM-40FHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB160VYM-40FHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160VYM-40FHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160VAM-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN | ROHM Semiconductor | RB160VYM-40FHTR vs RB160VAM-40TR |