-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4183
|
Newark | Diode, Schottky, Pmds, Diode Configuration:Single, Repetitive Peak Reverse Voltage:25V, Average Forward Current:1A, Forward Voltage Max:350Mv, Forward Surge Current:30A, Operating Temperature Max:125°C, Diode Case Style:Sod-123 Rohs Compliant: Yes |Rohm RB161M-20TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5088 |
|
$0.4580 | Buy Now |
DISTI #
RB161M-20CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
RB161M-20TR
|
Avnet Americas | Diode Schottky 25V 1A 2-Pin PMDU T/R - Tape and Reel (Alt: RB161M-20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1095 | Buy Now |
DISTI #
755-RB161M-20TR
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 25V 1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB161M-20 Series 20 V 700 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 9000Reel |
|
$0.0978 / $0.1070 | Buy Now |
DISTI #
66386794
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin PMDU T/R Min Qty: 246 Package Multiple: 1 Date Code: 2225 | Americas - 24636 |
|
$0.0996 / $0.1241 | Buy Now |
DISTI #
63441579
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin PMDU T/R Min Qty: 274 Package Multiple: 1 Date Code: 2201 | Americas - 7196 |
|
$0.4122 | Buy Now |
DISTI #
69903906
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin PMDU T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 6000 |
|
$0.1639 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
|
Quest Components | 1 A, 25 V, SILICON, SIGNAL DIODE | 8116 |
|
$0.2430 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB161M-20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB161M-20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |