-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6597
|
Newark | Schottky Rect, Single, 20V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:350Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB161MM-20TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4021 |
|
$0.1220 / $0.4890 | Buy Now |
DISTI #
38AH9049
|
Newark | Diode Schottky 25V 1A 2-Pin Pmdu T/R Rohs Compliant: Yes |Rohm RB161MM-20TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
RB161MM-20CT-ND
|
DigiKey | DIODE SCHOTTKY 25V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26928 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
RB161MM-20TR
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB161MM-20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-RB161MM-20TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 25V 1A 2-Pin RoHS: Compliant | 15667 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | RB161MM Series 25 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0756 / $0.0828 | Buy Now |
|
Bristol Electronics | 3992 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 25V V(RRM), SILICON | 3193 |
|
$0.1092 / $0.5460 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 25V V(RRM), SILICON | 15090 |
|
$0.1965 / $0.6550 | Buy Now |
DISTI #
RB161MM-20TR
|
TTI | Schottky Diodes & Rectifiers Diode Schottky 25V 1A 2-Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0730 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB161MM-20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB161MM-20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |