Part Details for RB162VA-20TR by ROHM Semiconductor
Overview of RB162VA-20TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720TRMZ3.3-EP | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
LT1999HMS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999HS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Price & Stock for RB162VA-20TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB162VA-20CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1086 / $0.6400 | Buy Now |
DISTI #
755-RB162VA-20TR
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 25V 1A 2PIN UMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1195 | Buy Now |
|
Quest Components | 9600 |
|
$0.2412 / $0.8040 | Buy Now | |
DISTI #
RB162VA-20TR
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 25V 1A 2PIN UMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1180 | Buy Now |
DISTI #
RB162VA-20TR
|
Avnet Asia | Diode Schottky 25V 1A 2-Pin TUMD T/R (Alt: RB162VA-20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900929181
|
Chip1Stop | Diode Schottky 25V 1A Automotive 2-Pin TUMD T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1790 / $0.1970 | Buy Now |
Part Details for RB162VA-20TR
RB162VA-20TR CAD Models
RB162VA-20TR Part Data Attributes
|
RB162VA-20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162VA-20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB162VA-20TR
This table gives cross-reference parts and alternative options found for RB162VA-20TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162VA-20TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB162VA-20 | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RB162VA-20TR vs RB162VA-20 |