Part Details for RB162VAM-20TR by ROHM Semiconductor
Overview of RB162VAM-20TR by ROHM Semiconductor
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB162VAM-20TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7008
|
Newark | Schottky Rectifier, 25V, 1A, Sod-323He Rohs Compliant: Yes |Rohm RB162VAM-20TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2722 |
|
$0.1230 / $0.4160 | Buy Now |
DISTI #
RB162VAM-20TRCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
261 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
RB162VAM-20TR
|
Avnet Americas | Schottky Barrier Diode 20V Reverse Voltage 1A Average Rectified Forward Current 5A No - Tape and Reel (Alt: RB162VAM-20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
755-RB162VAM-20TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Vr 1A Io PMDTM Schottky RoHS: Compliant | 1591 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0959 | Buy Now |
DISTI #
69890717
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2301 | Americas - 15000 |
|
$0.1535 / $0.1787 | Buy Now |
DISTI #
79931567
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Date Code: 2403 | Americas - 3000 |
|
$0.0343 / $0.0346 | Buy Now |
DISTI #
60613532
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2101 | Americas - 1625 |
|
$0.1666 / $0.1787 | Buy Now |
DISTI #
59400233
|
Verical | Rectifier Diode Schottky 25V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1721 | Americas - 80 |
|
$0.0414 / $0.0421 | Buy Now |
|
Quest Components | 13300 |
|
$0.1085 / $0.6200 | Buy Now |
Part Details for RB162VAM-20TR
RB162VAM-20TR CAD Models
RB162VAM-20TR Part Data Attributes:
|
RB162VAM-20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162VAM-20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |