-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1932
|
Newark | Schottky Rectifier, 150V, 1A, Sod-323He Rohs Compliant: Yes |Rohm RB168VAM150TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 663 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
RB168VAM150CT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7887 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
RB168VAM150TR
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VAM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0803 | Buy Now |
DISTI #
755-RB168VAM150TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr 150V, Io 1A SBD 5A Ifsm, SOD-323HE RoHS: Compliant | 4918 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | Schottky Rectifier, 150V, 1A, Sod-323He Rohs Compliant Yes Rohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
|
Quest Components | 2417 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
RB168VAM150TR
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VAM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0803 | Buy Now |
DISTI #
RB168VAM150TR
|
TME | Diode: Schottky rectifying, SMD, 150V, 1A, SOD323HE, reel,tape Min Qty: 10 | 0 |
|
$0.0555 / $0.0853 | RFQ |
DISTI #
RB168VAM150TR
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VAM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0803 | Buy Now |
DISTI #
RB168VAM150TR
|
Avnet Silica | Diode Schottky 150V 1A 2-Pin SOD-323HE Emboss T/R (Alt: RB168VAM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168VAM150TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168VAM150TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB168VAM150TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168VAM150TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1150-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RB168VAM150TR vs FM1150-MT-H |
SE3L-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB168VAM150TR vs SE3L-W |
SE3L-HF-W | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB168VAM150TR vs SE3L-HF-W |
15RO/5 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, TO-5, | Solid State Devices Inc (SSDI) | RB168VAM150TR vs 15RO/5 |
FM1150-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB168VAM150TR vs FM1150-MHT |
SE3L-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB168VAM150TR vs SE3L-HF |
SE3L-W-HF | 1A, 150V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB168VAM150TR vs SE3L-W-HF |
SS115LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Taiwan Semiconductor | RB168VAM150TR vs SS115LSHRVG |
RB168VYM150FH | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | ROHM Semiconductor | RB168VAM150TR vs RB168VYM150FH |