Part Details for RB1C337M0811MPF by Samwha Electronics
Overview of RB1C337M0811MPF by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB1C337M0811MPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB1C337M0811MPF
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0480 | RFQ |