Part Details for RB201-RB-B-0-N by Carling Technologies
Overview of RB201-RB-B-0-N by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB201-RB-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8754
|
Newark | Switch Rocker On On Spdt 16A Quick Connect/Carling Technologies Rohs Compliant: Yes |Carling Technologies RB201-RB-B-0-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$1.6100 / $3.9000 | Buy Now |
DISTI #
2266-RB201-RB-B-0-N-ND
|
DigiKey | SWITCH ROCKER ON ON SPDT 16A QUI Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
432-RB201-RB-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 36 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2117 | Buy Now |
DISTI #
691-RB201-RB-B-0-N
|
Mouser Electronics | Rocker Switches RB201RBB0N | 0 |
|
$1.2000 / $3.7700 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
816 In Stock |
|
$1.1700 / $2.5500 | Buy Now |
DISTI #
70317703
|
Verical | Switch Rocker On On SPDT 16A Quick Connect Min Qty: 40 Package Multiple: 40 Date Code: 2219 | Americas - 480 |
|
$1.6858 / $3.3775 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
816 In Stock |
|
$1.1700 / $2.5500 | Buy Now |