Part Details for RB201-RR-B-0-N by Carling Technologies
Overview of RB201-RR-B-0-N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB201-RR-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C3634
|
Newark | Rb201Rrb0N Rohs Compliant: Yes |Carling Technologies RB201-RR-B-0-N Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $4.2800 | Buy Now |
DISTI #
432-RB201-RR-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.7400 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0400 / $2.7400 | Buy Now |