-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB238NS150TLCT-ND
|
DigiKey | DIODE ARR SCHOTT 150V 40A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1951 In Stock |
|
$1.3250 / $2.8400 | Buy Now |
DISTI #
RB238NS150TL
|
Avnet Americas | Schottky Barrier Diode 150V 40A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RB238NS150TL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3780 / $1.5688 | Buy Now |
DISTI #
755-RB238NS150TL
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode (Rectifier FRD) 150V-VR 40A-IO 40A-IFSM Dual C Common RoHS: Compliant | 754 |
|
$1.3200 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
69890652
|
Verical | Rectifier Diode Schottky 150V 40A 3-Pin(2+Tab) LPDS T/R Min Qty: 50 Package Multiple: 1 Date Code: 2301 | Americas - 580 |
|
$1.3396 / $1.4700 | Buy Now |
|
Quest Components | 464 |
|
$1.4306 / $3.4680 | Buy Now | |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 60-Authorized Distributor |
|
$1.1564 / $1.9658 | Buy Now |
DISTI #
RB238NS150TL
|
Avnet Silica | Schottky Barrier Diode 150V 40A 3-Pin TO-263S Emboss T/R (Alt: RB238NS150TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TO-263S old batch ROHS | 865 |
|
$0.6846 / $0.9745 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 580 |
|
$0.8670 / $2.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB238NS150TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB238NS150TL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |