Part Details for RB241C1123 by E-Switch Inc
Overview of RB241C1123 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB241C1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB241C1123-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RB241C1123
|
Mouser Electronics | Rocker Switches 16A 125V Off-On 1 Pole RoHS: Compliant | 0 |
|
$0.7200 / $0.7400 | Order Now |
Part Details for RB241C1123
RB241C1123 CAD Models
RB241C1123 Part Data Attributes
|
RB241C1123
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB241C1123
E-Switch Inc
Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.374 inch | |
Actuator Type | ROCKER | |
Additional Feature | NON-ILLUMINATED | |
Body Breadth | 21.4884 mm | |
Body Color | BLACK | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 29.0068 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.402 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RB241C1123
This table gives cross-reference parts and alternative options found for RB241C1123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB241C1123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB241C1100 | Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RB241C1123 vs RB241C1100 |
RR111C1021-126 | Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RB241C1123 vs RR111C1021-126 |