-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6417
|
Newark | Schottky Diode, 50V, 0.5A, Sod-323He, Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:500Ma, Forward Voltage Max:550Mv, Forward Surge Current:3A, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm RB400VAM-50TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2680 |
|
$0.1240 / $0.4160 | Buy Now |
DISTI #
RB400VAM-50CT-ND
|
DigiKey | DIODE SCHOTTKY 50V 500MA TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
RB400VAM-50TR
|
Avnet Americas | Diode Schottky 50V 0.5A 2-Pin SC-108B T/R - Tape and Reel (Alt: RB400VAM-50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
78AC6417
|
Avnet Americas | Diode Schottky 50V 0.5A 2-Pin SC-108B T/R - Product that comes on tape, but is not reeled (Alt: 78AC6417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1960 / $0.4160 | Buy Now |
DISTI #
755-RB400VAM-50TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.5A Io SBD 50V Vrm 30A Ifsm RoHS: Compliant | 1014 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | 40V Vr 0.5A Io SBD 50V 30A, Schottky Diode, SOD-323HE-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0804 | Buy Now |
DISTI #
77825624
|
Verical | Rectifier Diode Schottky 50V 0.5A 2-Pin TUMD-M T/R Min Qty: 477 Package Multiple: 1 Date Code: 2301 | Americas - 17178 |
|
$0.1414 / $0.1646 | Buy Now |
DISTI #
69263671
|
Verical | Rectifier Diode Schottky 50V 0.5A 2-Pin TUMD-M T/R Min Qty: 571 Package Multiple: 1 Date Code: 2318 | Americas - 3876 |
|
$0.0471 / $0.0548 | Buy Now |
|
Quest Components | 13742 |
|
$0.1085 / $0.6200 | Buy Now | |
DISTI #
RB400VAM-50TR
|
TTI | Schottky Diodes & Rectifiers 40V Vr 0.5A Io SBD 50V Vrm 30A Ifsm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB400VAM-50TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB400VAM-50TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB400VAM-50TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB400VAM-50TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB400VYM-50FHTR | Rectifier Diode, | ROHM Semiconductor | RB400VAM-50TR vs RB400VYM-50FHTR |